T350M476K035AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 294
Unit Price: Fr.20.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 755
Unit Price: Fr.4.14000
Datasheet
T35010 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350M476K035AS

DigiKey Part Number
399-1438-ND
Manufacturer
Manufacturer Product Number
T350M476K035AS
Description
CAP TANT 47UF 10% 35V RADIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T350M476K035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.402" Dia (10.20mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.15.35000Fr.1,535.00
Manufacturers Standard Package
Unit Price without VAT:Fr.15.35000
Unit Price with VAT:Fr.16.59335