T491A106M010AH40537280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.45664
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.14783
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.13874
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.13874
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.09583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07699
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.47377
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.09583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07699
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.08336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.08336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.06590
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07699
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07699
Datasheet
T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106M010AH40537280

DigiKey Part Number
T491A106M010AH40537280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A106M010AH40537280
Description
CAP TANT 10UF 20% 10V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106M010AH40537280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000Fr.0.12844Fr.1,155.96
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12844
Unit Price with VAT:Fr.0.13884