
T491A336K006AT | |
|---|---|
DigiKey Part Number | 399-9716-2-ND - Tape & Reel (TR) 399-9716-1-ND - Cut Tape (CT) 399-9716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A336K006AT |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A336K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D336X96R3A2TE3 | Vishay Sprague | 1,668 | 718-293D336X96R3A2TE3CT-ND | Fr.0.41000 | Direct |
| TAJA336K006RNJ | KYOCERA AVX | 36,637 | 478-1666-1-ND | Fr.0.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.26300 | Fr.2.63 |
| 50 | Fr.0.19740 | Fr.9.87 |
| 100 | Fr.0.17740 | Fr.17.74 |
| 500 | Fr.0.14354 | Fr.71.77 |
| 1,000 | Fr.0.13308 | Fr.133.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.12448 | Fr.248.96 |
| 4,000 | Fr.0.11740 | Fr.469.60 |
| 6,000 | Fr.0.11385 | Fr.683.10 |
| 10,000 | Fr.0.10993 | Fr.1,099.30 |
| 14,000 | Fr.0.10763 | Fr.1,506.82 |
| 20,000 | Fr.0.10542 | Fr.2,108.40 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

