
T491D687K004AT | |
|---|---|
DigiKey Part Number | 399-10428-2-ND - Tape & Reel (TR) 399-10428-1-ND - Cut Tape (CT) 399-10428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D687K004AT |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D687K004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T510X687K004ATE030 | KEMET | 536 | 399-8549-1-ND | Fr.7.73000 | Direct |
| T510X687M004ATE030 | KEMET | 320 | 399-4003-1-ND | Fr.6.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.14000 | Fr.3.14 |
| 10 | Fr.2.22600 | Fr.22.26 |
| 50 | Fr.1.86360 | Fr.93.18 |
| 100 | Fr.1.75140 | Fr.175.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.56166 | Fr.780.83 |
| 1,000 | Fr.1.50289 | Fr.1,502.89 |
| 1,500 | Fr.1.47344 | Fr.2,210.16 |
| 2,500 | Fr.1.44080 | Fr.3,602.00 |
| 3,500 | Fr.1.42171 | Fr.4,975.98 |
| 5,000 | Fr.1.40335 | Fr.7,016.75 |
| Unit Price without VAT: | Fr.3.14000 |
|---|---|
| Unit Price with VAT: | Fr.3.39434 |

