Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520A106M010AHE0807706 | |
|---|---|
DigiKey Part Number | 399-T520A106M010AHE0807706-ND |
Manufacturer | |
Manufacturer Product Number | T520A106M010AHE0807706 |
Description | 10.0UF 10.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 10 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520A106M010AHE080 | KEMET | 2,895 | 399-12326-1-ND | Fr.0.96000 | Parametric Equivalent |
| T520A106M010AHE0802478 | KEMET | 0 | 399-T520A106M010AHE0802478TR-ND | Fr.0.32345 | Parametric Equivalent |
| T520A106M010ATE080 | KEMET | 1,834 | 399-4788-1-ND | Fr.0.71000 | Parametric Equivalent |
| T520A106M010ATE0807706 | KEMET | 0 | 399-T520A106M010ATE0807706-ND | Fr.0.24821 | Parametric Equivalent |
| T520A106M010ATE0807919 | KEMET | 0 | 399-T520A106M010ATE0807919TR-ND | Fr.0.22316 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | Fr.0.37005 | Fr.140.62 |
| Unit Price without VAT: | Fr.0.37005 |
|---|---|
| Unit Price with VAT: | Fr.0.40002 |





