T520V227M004ATE0097111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,601
Unit Price: Fr.1.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 380
Unit Price: Fr.1.94000
Datasheet
New at DigiKey
Image for T520V227M004ATE0097111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V227M004ATE0097111

DigiKey Part Number
399-T520V227M004ATE0097111TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V227M004ATE0097111
Description
220.UF 4.0V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
4 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V227M004ATE009KEMET1,601399-4081-1-NDFr.1.82000Parametric Equivalent
T520V227M006ATE009KEMET380399-4085-1-NDFr.1.94000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.74427Fr.744.27
Manufacturers Standard Package
Unit Price without VAT:Fr.0.74427
Unit Price with VAT:Fr.0.80456