T540D477K004BH8610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.8.97706
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.6.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.10.18954
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.7.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.11.41840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.8.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.9.71340
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.7.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.8.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.12.14976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.9.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.10.52042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.7.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.11.73792
Datasheet
KO-KAP T540_2917 (7343)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D477K004BH8610

DigiKey Part Number
T540D477K004BH8610-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D477K004BH8610
Description
CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D477K004BH8610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
470 µF
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.10.92318Fr.5,461.59
Manufacturers Standard Package
Unit Price without VAT:Fr.10.92318
Unit Price with VAT:Fr.11.80796