T555B506K025AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
T555
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T555B506K025AH

DigiKey Part Number
T555B506K025AH-ND
Manufacturer
Manufacturer Product Number
T555B506K025AH
Description
CAP TANT POLY 50UF 25V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
50 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V Nonstandard 170mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T555B506K025AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
50 µF
Tolerance
±10%
Voltage - Rated
25 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.965" L x 0.335" W (24.50mm x 8.50mm)
Height - Seated (Max)
0.378" (9.60mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.24.91520Fr.2,491.52
Manufacturers Standard Package
Unit Price without VAT:Fr.24.91520
Unit Price with VAT:Fr.26.93333