


PLJT1533 | |
|---|---|
DigiKey Part Number | 1621-1068-ND |
Manufacturer | |
Manufacturer Product Number | PLJT1533 |
Description | LENS WHT 41DEG DIFFUSER TWIST LK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens White 41° Diffuser Twist Lock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 55mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | 41° | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.38000 | Fr.7.38 |
| Unit Price without VAT: | Fr.7.38000 |
|---|---|
| Unit Price with VAT: | Fr.7.97778 |

