
TSS 65 S | |
|---|---|
DigiKey Part Number | 3746-TSS65STR-ND - Tape & Reel (TR) 3746-TSS65SCT-ND - Cut Tape (CT) 3746-TSS65SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 65 S |
Description | SWITCH TACT 9.5MM SALMON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 320gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Thermoplastic |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 6.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.26100 | Fr.2.61 |
| 25 | Fr.0.24360 | Fr.6.09 |
| 50 | Fr.0.23080 | Fr.11.54 |
| 100 | Fr.0.21800 | Fr.21.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | Fr.0.19503 | Fr.74.11 |
| 760 | Fr.0.18413 | Fr.139.94 |
| 1,140 | Fr.0.17812 | Fr.203.06 |
| 1,900 | Fr.0.17098 | Fr.324.86 |
| 2,660 | Fr.0.16655 | Fr.443.02 |
| 3,800 | Fr.0.16208 | Fr.615.90 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

