0603Y0500120GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.47955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.47955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.25204
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.47955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.25204
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.47955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.25204
Datasheet
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0500120GAT

DigiKey Part Number
0603Y0500120GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0500120GAT
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0500120GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0500120FATKnowles Syfer00603Y0500120FAT-NDFr.0.47955Upgrade
0603Y0630120FATKnowles Syfer00603Y0630120FAT-NDFr.0.47955Upgrade
0603Y0630120GATKnowles Syfer00603Y0630120GAT-NDFr.0.25204Upgrade
0603Y1000120FATKnowles Syfer00603Y1000120FAT-NDFr.0.47955Upgrade
0603Y1000120GATKnowles Syfer00603Y1000120GAT-NDFr.0.25204Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.25204Fr.1,008.16
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25204
Unit Price with VAT:Fr.0.27246