0805J0500103KXT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 5,765
Unit Price: Fr.0.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.18601
Datasheet

Upgrade


Knowles Syfer
In Stock: 1,588
Unit Price: Fr.0.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 7,671
Unit Price: Fr.0.61000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.82769
Datasheet

Direct


KEMET
In Stock: 4,606
Unit Price: Fr.0.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 473,488
Unit Price: Fr.0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 288,523
Unit Price: Fr.0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.33989
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.19446
Datasheet

Upgrade


KEMET
In Stock: 11,544
Unit Price: Fr.0.31000
Datasheet

Upgrade


KEMET
In Stock: 3,654
Unit Price: Fr.0.36000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.17878
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.14604
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500103KXT

DigiKey Part Number
1608-1375-2-ND - Tape & Reel (TR)
1608-1375-1-ND - Cut Tape (CT)
1608-1375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J0500103KXT
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500103KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0500103JXTKnowles Syfer5,7651608-0805J0500103JXTCT-NDFr.0.63000Upgrade
0805J1000103JXTKnowles Syfer00805J1000103JXT-NDFr.0.18601Upgrade
0805J1000103KXTKnowles Syfer1,5881608-0805J1000103KXTCT-NDFr.0.63000Upgrade
0805J2000103JXTKnowles Syfer7,6711608-0805J2000103JXTCT-NDFr.0.61000Upgrade
08055C103KA12AKYOCERA AVX008055C103KA12A-NDFr.0.82769Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.63000Fr.0.63
10Fr.0.39700Fr.3.97
50Fr.0.30500Fr.15.25
100Fr.0.27650Fr.27.65
500Fr.0.22844Fr.114.22
1,000Fr.0.21363Fr.213.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.19531Fr.585.93
6,000Fr.0.18634Fr.1,118.04
9,000Fr.0.18185Fr.1,636.65
15,000Fr.0.17687Fr.2,653.05
21,000Fr.0.17396Fr.3,653.16
30,000Fr.0.17116Fr.5,134.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.63000
Unit Price with VAT:Fr.0.68103