0805J0500103MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 5,765
Unit Price: Fr.0.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.18601
Datasheet

Upgrade


Knowles Syfer
In Stock: 1,588
Unit Price: Fr.0.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.18601
Datasheet

Upgrade


Knowles Syfer
In Stock: 7,671
Unit Price: Fr.0.61000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.18601
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.22365
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.25474
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.24436
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.20008
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.18601
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.32281
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.82769
Datasheet
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500103MXT

DigiKey Part Number
0805J0500103MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0500103MXT
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500103MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (72)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0500103JXTKnowles Syfer5,7651608-0805J0500103JXTCT-NDFr.0.63000Upgrade
0805J0500103KXTKnowles Syfer01608-1375-1-NDFr.0.63000Upgrade
0805J1000103JXTKnowles Syfer00805J1000103JXT-NDFr.0.18601Upgrade
0805J1000103KXTKnowles Syfer1,5881608-0805J1000103KXTCT-NDFr.0.63000Upgrade
0805J1000103MXTKnowles Syfer00805J1000103MXT-NDFr.0.18601Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.18601Fr.558.03
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18601
Unit Price with VAT:Fr.0.20108