
1206J5000220JCT | |
|---|---|
DigiKey Part Number | 1608-1206J5000220JCTTR-ND - Tape & Reel (TR) 1608-1206J5000220JCT-ND - Cut Tape (CT) 1608-1206J5000220JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J5000220JCT |
Description | CAP CER 22PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J5000220JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JRNPOBBN220 | YAGEO | 24,951 | 311-4433-1-ND | Fr.0.17000 | Direct |
| C1206C220JBGACTU | KEMET | 236 | 399-C1206C220JBGACTUCT-ND | Fr.0.82000 | Upgrade |
| CC1206JKNPOCBN220 | YAGEO | 3,136 | 311-3621-1-ND | Fr.0.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.45700 | Fr.4.57 |
| 50 | Fr.0.35380 | Fr.17.69 |
| 100 | Fr.0.32180 | Fr.32.18 |
| 500 | Fr.0.26786 | Fr.133.93 |
| 1,000 | Fr.0.25118 | Fr.251.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.23358 | Fr.583.95 |
| 5,000 | Fr.0.22296 | Fr.1,114.80 |
| 7,500 | Fr.0.21764 | Fr.1,632.30 |
| 12,500 | Fr.0.21175 | Fr.2,646.88 |
| 17,500 | Fr.0.20830 | Fr.3,645.25 |
| 25,000 | Fr.0.20499 | Fr.5,124.75 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

