1808Y1000153JCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.5.55583
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.2.69364
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.40234
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.40234
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.40234
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.40234
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.40234
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y1000153JCT

DigiKey Part Number
1808Y1000153JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y1000153JCT
Description
CAP CER 0.015UF 100V C0G 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y1000153JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y1000153FCTKnowles Syfer01808Y1000153FCT-NDFr.5.55583Similar
1808Y1000153GCTKnowles Syfer01808Y1000153GCT-NDFr.2.69364Similar
1808Y1000153JXTKnowles Syfer01808Y1000153JXT-NDFr.0.40234Similar
1808Y2000153JXTKnowles Syfer01808Y2000153JXT-NDFr.0.40234Similar
1808Y2500153JXTKnowles Syfer01808Y2500153JXT-NDFr.0.40234Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.1.63445Fr.2,451.67
Manufacturers Standard Package
Unit Price without VAT:Fr.1.63445
Unit Price with VAT:Fr.1.76684