
MF1/4CCT52R2430F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R2430FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R2430FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R2430F |
Description | RES 243 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06400 | Fr.0.64 |
| 25 | Fr.0.05400 | Fr.1.35 |
| 50 | Fr.0.04740 | Fr.2.37 |
| 100 | Fr.0.04180 | Fr.4.18 |
| 250 | Fr.0.03572 | Fr.8.93 |
| 500 | Fr.0.03188 | Fr.15.94 |
| 1,000 | Fr.0.02863 | Fr.28.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02283 | Fr.114.15 |
| 10,000 | Fr.0.02093 | Fr.209.30 |
| 15,000 | Fr.0.01995 | Fr.299.25 |
| 25,000 | Fr.0.01885 | Fr.471.25 |
| 35,000 | Fr.0.01819 | Fr.636.65 |
| 50,000 | Fr.0.01755 | Fr.877.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

