49.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R49R9F

DigiKey Part Number
2019-MF1/4CCT52R49R9FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R49R9FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R49R9F
Description
RES 49.9 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4CC49R9FKOA Speer Electronics, Inc.2922019-MF1/4CC49R9F-NDFr.0.18000Parametric Equivalent
In-Stock: 4,620
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.06400Fr.0.64
25Fr.0.05400Fr.1.35
50Fr.0.04740Fr.2.37
100Fr.0.04180Fr.4.18
250Fr.0.03572Fr.8.93
500Fr.0.03188Fr.15.94
1,000Fr.0.02863Fr.28.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02283Fr.114.15
10,000Fr.0.02093Fr.209.30
15,000Fr.0.01995Fr.299.25
25,000Fr.0.01885Fr.471.25
35,000Fr.0.01819Fr.636.65
50,000Fr.0.01755Fr.877.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810