510 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP511J

DigiKey Part Number
2019-RK73B1ETTP511JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP511JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP511JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP511J
Description
RES 510 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP511J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122,646
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
25Fr.0.01320Fr.0.33
50Fr.0.01020Fr.0.51
100Fr.0.00830Fr.0.83
250Fr.0.00640Fr.1.60
500Fr.0.00532Fr.2.66
1,000Fr.0.00447Fr.4.47
5,000Fr.0.00313Fr.15.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00275Fr.27.50
20,000Fr.0.00245Fr.49.00
30,000Fr.0.00230Fr.69.00
50,000Fr.0.00214Fr.107.00
70,000Fr.0.00205Fr.143.50
100,000Fr.0.00196Fr.196.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648