68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD683J

DigiKey Part Number
2019-RK73B1JTTD683JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD683JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD683JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD683J
Description
RES 68K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD683J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,657
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01700Fr.0.17
25Fr.0.01200Fr.0.30
50Fr.0.00980Fr.0.49
100Fr.0.00790Fr.0.79
250Fr.0.00600Fr.1.50
500Fr.0.00498Fr.2.49
1,000Fr.0.00417Fr.4.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00290Fr.14.50
10,000Fr.0.00254Fr.25.40
15,000Fr.0.00236Fr.35.40
25,000Fr.0.00217Fr.54.25
35,000Fr.0.00206Fr.72.10
50,000Fr.0.00196Fr.98.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648