
RK73H1ETTP1273F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1273FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1273FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1273FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1273F |
Description | RES 127K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1273F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 25 | Fr.0.01560 | Fr.0.39 |
| 50 | Fr.0.01260 | Fr.0.63 |
| 100 | Fr.0.01030 | Fr.1.03 |
| 250 | Fr.0.00804 | Fr.2.01 |
| 500 | Fr.0.00672 | Fr.3.36 |
| 1,000 | Fr.0.00570 | Fr.5.70 |
| 5,000 | Fr.0.00435 | Fr.21.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00265 | Fr.26.50 |
| 20,000 | Fr.0.00261 | Fr.52.20 |
| 30,000 | Fr.0.00259 | Fr.77.70 |
| 50,000 | Fr.0.00257 | Fr.128.50 |
| 70,000 | Fr.0.00256 | Fr.179.20 |
| 100,000 | Fr.0.00255 | Fr.255.00 |
| 120,000 | Fr.0.00254 | Fr.304.80 |
| 240,000 | Fr.0.00247 | Fr.592.80 |
| 250,000 | Fr.0.00246 | Fr.615.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

