
RK73H1ETTP19R1F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP19R1FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP19R1FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP19R1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP19R1F |
Description | RES 19.1 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 19.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP19R1F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RKF19R1X | Panasonic Industry | 47,321 | P19.1LCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 25 | Fr.0.01640 | Fr.0.41 |
| 50 | Fr.0.01300 | Fr.0.65 |
| 100 | Fr.0.01070 | Fr.1.07 |
| 250 | Fr.0.00828 | Fr.2.07 |
| 500 | Fr.0.00694 | Fr.3.47 |
| 1,000 | Fr.0.00588 | Fr.5.88 |
| 5,000 | Fr.0.00423 | Fr.21.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00375 | Fr.37.50 |
| 20,000 | Fr.0.00337 | Fr.67.40 |
| 30,000 | Fr.0.00319 | Fr.95.70 |
| 50,000 | Fr.0.00299 | Fr.149.50 |
| 70,000 | Fr.0.00287 | Fr.200.90 |
| 100,000 | Fr.0.00277 | Fr.277.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

