
RK73H1HTTC12R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC12R0FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC12R0FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC12R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC12R0F |
Description | RES 12 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC12R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03600 | Fr.0.36 |
| 25 | Fr.0.02760 | Fr.0.69 |
| 50 | Fr.0.02260 | Fr.1.13 |
| 100 | Fr.0.01890 | Fr.1.89 |
| 250 | Fr.0.01512 | Fr.3.78 |
| 500 | Fr.0.01298 | Fr.6.49 |
| 1,000 | Fr.0.01129 | Fr.11.29 |
| 5,000 | Fr.0.00861 | Fr.43.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00783 | Fr.78.30 |
| 20,000 | Fr.0.00722 | Fr.144.40 |
| 30,000 | Fr.0.00691 | Fr.207.30 |
| 50,000 | Fr.0.00659 | Fr.329.50 |
| 70,000 | Fr.0.00640 | Fr.448.00 |
| 100,000 | Fr.0.00623 | Fr.623.00 |
| 120,000 | Fr.0.00615 | Fr.738.00 |
| 240,000 | Fr.0.00587 | Fr.1,408.80 |
| 250,000 | Fr.0.00586 | Fr.1,465.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

