
RK73H2BTTD1150F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD1150FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1150FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1150FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1150F |
Description | RES 115 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1150F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07115KL | YAGEO | 7,027 | YAG5144CT-ND | Fr.0.34000 | Direct |
| AC1206FR-07115RL | YAGEO | 8 | YAG5385CT-ND | Fr.0.34000 | Direct |
| CRCW1206115RFKEA | Vishay Dale | 20,621 | 541-115FCT-ND | Fr.0.34000 | Direct |
| ERJ-8ENF1150V | Panasonic Industry | 43,356 | P115FCT-ND | Fr.0.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03200 | Fr.0.32 |
| 25 | Fr.0.02440 | Fr.0.61 |
| 50 | Fr.0.01980 | Fr.0.99 |
| 100 | Fr.0.01640 | Fr.1.64 |
| 250 | Fr.0.01304 | Fr.3.26 |
| 500 | Fr.0.01110 | Fr.5.55 |
| 1,000 | Fr.0.00959 | Fr.9.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00719 | Fr.35.95 |
| 10,000 | Fr.0.00650 | Fr.65.00 |
| 15,000 | Fr.0.00616 | Fr.92.40 |
| 25,000 | Fr.0.00580 | Fr.145.00 |
| 35,000 | Fr.0.00559 | Fr.195.65 |
| 50,000 | Fr.0.00539 | Fr.269.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

