
RK73H2BTTD7502D | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD7502DTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD7502DCT-ND - Cut Tape (CT) 2019-RK73H2BTTD7502DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD7502D |
Description | RES 75K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD7502D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.11500 | Fr.1.15 |
| 25 | Fr.0.09280 | Fr.2.32 |
| 50 | Fr.0.08000 | Fr.4.00 |
| 100 | Fr.0.07000 | Fr.7.00 |
| 250 | Fr.0.05976 | Fr.14.94 |
| 500 | Fr.0.05388 | Fr.26.94 |
| 1,000 | Fr.0.04921 | Fr.49.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04175 | Fr.208.75 |
| 10,000 | Fr.0.03958 | Fr.395.80 |
| 15,000 | Fr.0.03852 | Fr.577.80 |
| 25,000 | Fr.0.03737 | Fr.934.25 |
| 35,000 | Fr.0.03671 | Fr.1,284.85 |
| 50,000 | Fr.0.03609 | Fr.1,804.50 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

