Direct
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD1062F25 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD1062F25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD1062F25 |
Description | RES 10.6K OHM 1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 10.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD1062F25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD1062F25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD1062F25CT-ND | Fr.0.04169 | Direct |
| PAT0603E1062BST1 | Vishay Dale Thin Film | 0 | PAT0603E1062BST1-ND | Fr.0.37768 | Upgrade |
| PHP00603E1062BBT1 | Vishay Dale Thin Film | 0 | PHP00603E1062BBT1-ND | Fr.0.45431 | Upgrade |
| PHP00603E1062BST1 | Vishay Dale Thin Film | 0 | PHP00603E1062BST1-ND | Fr.0.45431 | Upgrade |
| TNPW060310K6BEEN | Vishay Dale | 0 | TNPW060310K6BEEN-ND | Fr.0.30203 | Upgrade |





