RN732ATTD1001B10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 1,858
Unit Price: Fr.0.49000
Datasheet

Direct


Bourns Inc.
In Stock: 4,753
Unit Price: Fr.0.89000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 77,043
Unit Price: Fr.0.36000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 71,612
Unit Price: Fr.0.56000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 632
Unit Price: Fr.1.08000
Datasheet

Direct


YAGEO
In Stock: 16,359
Unit Price: Fr.0.34000
Datasheet

Upgrade


Bourns Inc.
In Stock: 4,601
Unit Price: Fr.1.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12,150
Unit Price: Fr.0.36000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,382
Unit Price: Fr.0.43000
Datasheet

Upgrade


Susumu
In Stock: 1,481
Unit Price: Fr.0.33000
Datasheet

Upgrade


Susumu
In Stock: 7,302
Unit Price: Fr.0.51000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.22211
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.63604
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.52555
Datasheet
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1001B10

DigiKey Part Number
2019-RN732ATTD1001B10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1001B10
Description
RES 1K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1001B10 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1001B10KOA Speer Electronics, Inc.1,8582019-RN73R2ATTD1001B10CT-NDFr.0.49000Direct
CRT0805-BW-1001ELFBourns Inc.4,753118-CRT0805-BW-1001ELFCT-NDFr.0.89000Direct
RN73C2A1K0BTDTE Connectivity Passive Product77,043A119894CT-NDFr.0.36000Direct
RN73C2A1K0BTDFTE Connectivity Passive Product71,612A102086CT-NDFr.0.56000Direct
RN73C2A1K0BTGTE Connectivity Passive Product632A105520-NDFr.1.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes