0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C683K4T2A

DigiKey Part Number
478-KAM15AR71E683KTTR-ND - Tape & Reel (TR)
478-KAM15AR71E683KTCT-ND - Cut Tape (CT)
478-KAM15AR71E683KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033C683K4T2A
Description
CAP CER 0.068UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R8BB683YAGEO3,12013-AC0603KRX7R8BB683CT-NDFr.0.09000Direct
CGJ3E2X7R1E683K080AATDK871445-8128-1-NDFr.0.14000Direct
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.31000Fr.0.31
10Fr.0.18500Fr.1.85
50Fr.0.13700Fr.6.85
100Fr.0.12200Fr.12.20
500Fr.0.09690Fr.48.45
1,000Fr.0.08913Fr.89.13
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.08088Fr.323.52
8,000Fr.0.07642Fr.611.36
12,000Fr.0.07419Fr.890.28
20,000Fr.0.07172Fr.1,434.40
28,000Fr.0.07028Fr.1,967.84
40,000Fr.0.06889Fr.2,755.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31000
Unit Price with VAT:Fr.0.33511