
06033C683K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71E683KTTR-ND - Tape & Reel (TR) 478-KAM15AR71E683KTCT-ND - Cut Tape (CT) 478-KAM15AR71E683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C683K4T2A |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R8BB683 | YAGEO | 3,120 | 13-AC0603KRX7R8BB683CT-ND | Fr.0.09000 | Direct |
| CGJ3E2X7R1E683K080AA | TDK | 871 | 445-8128-1-ND | Fr.0.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.18500 | Fr.1.85 |
| 50 | Fr.0.13700 | Fr.6.85 |
| 100 | Fr.0.12200 | Fr.12.20 |
| 500 | Fr.0.09690 | Fr.48.45 |
| 1,000 | Fr.0.08913 | Fr.89.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08088 | Fr.323.52 |
| 8,000 | Fr.0.07642 | Fr.611.36 |
| 12,000 | Fr.0.07419 | Fr.890.28 |
| 20,000 | Fr.0.07172 | Fr.1,434.40 |
| 28,000 | Fr.0.07028 | Fr.1,967.84 |
| 40,000 | Fr.0.06889 | Fr.2,755.60 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

