0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036D335KAT2A

DigiKey Part Number
478-06036D335KAT2ATR-ND - Tape & Reel (TR)
478-06036D335KAT2ACT-ND - Cut Tape (CT)
478-06036D335KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036D335KAT2A
Description
CAP CER 3.3UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036D335KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,182
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.41400Fr.4.14
50Fr.0.31320Fr.15.66
100Fr.0.27270Fr.27.27
500Fr.0.20200Fr.101.00
1,000Fr.0.17170Fr.171.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.12500Fr.500.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698