
0603ZG225ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15AV51A225ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51A225ZTCT-ND - Cut Tape (CT) 478-KGM15AV51A225ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZG225ZAT2A |
Description | CAP CER 2.2UF 10V Y5V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZG225ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06300 | Fr.0.63 |
| 50 | Fr.0.04440 | Fr.2.22 |
| 100 | Fr.0.03860 | Fr.3.86 |
| 500 | Fr.0.03104 | Fr.15.52 |
| 1,000 | Fr.0.03068 | Fr.30.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02533 | Fr.101.32 |
| 8,000 | Fr.0.01966 | Fr.157.28 |
| 12,000 | Fr.0.01872 | Fr.224.64 |
| 20,000 | Fr.0.01843 | Fr.368.60 |
| 28,000 | Fr.0.01728 | Fr.483.84 |
| 40,000 | Fr.0.01721 | Fr.688.40 |
| 48,000 | Fr.0.01677 | Fr.804.96 |
| 96,000 | Fr.0.01626 | Fr.1,560.96 |
| 100,000 | Fr.0.01622 | Fr.1,622.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

