
109257016001003 | |
|---|---|
DigiKey Part Number | 478-4513-ND |
Manufacturer | |
Manufacturer Product Number | 109257016001003 |
Description | CONN PLUG 16POS SOLDER GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Serial I/O Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer KYOCERA AVX | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Connector Style Plug | Base Product Number |
Connector Type Serial I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.60000 | Fr.7.60 |
| 10 | Fr.6.46300 | Fr.64.63 |
| 25 | Fr.6.05760 | Fr.151.44 |
| 50 | Fr.5.76820 | Fr.288.41 |
| 100 | Fr.5.49290 | Fr.549.29 |
| 250 | Fr.5.14916 | Fr.1,287.29 |
| 500 | Fr.4.90358 | Fr.2,451.79 |
| 1,000 | Fr.4.66980 | Fr.4,669.80 |
| Unit Price without VAT: | Fr.7.60000 |
|---|---|
| Unit Price with VAT: | Fr.8.21560 |


