
12063C225KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31GR71E225KUTR-ND - Tape & Reel (TR) 478-KGF31GR71E225KUCT-ND - Cut Tape (CT) 478-KGF31GR71E225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C225KAZ2A |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C225KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H225K160AE | TDK | 8,724 | 445-8903-1-ND | Fr.0.58000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.34000 | Fr.3.40 |
| 50 | Fr.0.25940 | Fr.12.97 |
| 100 | Fr.0.23440 | Fr.23.44 |
| 500 | Fr.0.19230 | Fr.96.15 |
| 1,000 | Fr.0.17928 | Fr.179.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.16857 | Fr.337.14 |
| 4,000 | Fr.0.15975 | Fr.639.00 |
| 6,000 | Fr.0.15534 | Fr.932.04 |
| 10,000 | Fr.0.15045 | Fr.1,504.50 |
| 14,000 | Fr.0.14759 | Fr.2,066.26 |
| 20,000 | Fr.0.14483 | Fr.2,896.60 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

