
1210GC102KAZ2A | |
|---|---|
DigiKey Part Number | 478-4602-2-ND - Tape & Reel (TR) 478-4602-1-ND - Cut Tape (CT) 478-4602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GC102KAZ2A |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GC102KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.49600 | Fr.4.96 |
| 50 | Fr.0.38520 | Fr.19.26 |
| 100 | Fr.0.35130 | Fr.35.13 |
| 500 | Fr.0.29370 | Fr.146.85 |
| 1,000 | Fr.0.27590 | Fr.275.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.35499 | Fr.709.98 |
| 4,000 | Fr.0.34000 | Fr.1,360.00 |
| 6,000 | Fr.0.33250 | Fr.1,995.00 |
| 10,000 | Fr.0.32417 | Fr.3,241.70 |
| 14,000 | Fr.0.31931 | Fr.4,470.34 |
| 20,000 | Fr.0.31463 | Fr.6,292.60 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |

