2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18121C225KAT4A

DigiKey Part Number
478-KGM43JR72A225KSTR-ND - Tape & Reel (TR)
478-KGM43JR72A225KSCT-ND - Cut Tape (CT)
478-KGM43JR72A225KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C225KAT4A
Description
CAP CER 2.2UF 100V X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18121C225KAT2AKYOCERA AVX2,179478-KGM43JR72A225KVCT-NDFr.0.84000Similar
In-Stock: 3,223
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.76000Fr.0.76
10Fr.0.48100Fr.4.81
50Fr.0.37260Fr.18.63
100Fr.0.33940Fr.33.94
500Fr.0.28336Fr.141.68
1,000Fr.0.26602Fr.266.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.24000Fr.960.00
8,000Fr.0.23033Fr.1,842.64
12,000Fr.0.22548Fr.2,705.76
20,000Fr.0.22011Fr.4,402.20
28,000Fr.0.21697Fr.6,075.16
Manufacturers Standard Package
Unit Price without VAT:Fr.0.76000
Unit Price with VAT:Fr.0.82156