0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L240FT200T4K

DigiKey Part Number
478-600L240FT200T4KTR-ND - Tape & Reel (TR)
478-600L240FT200T4KCT-ND - Cut Tape (CT)
478-600L240FT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L240FT200T4K
Description
CAP CER 24PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L240FT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,489
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.82000Fr.1.82
10Fr.1.24300Fr.12.43
50Fr.1.01320Fr.50.66
100Fr.0.94190Fr.94.19
500Fr.0.82158Fr.410.79
1,000Fr.0.78458Fr.784.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.74297Fr.2,971.88
8,000Fr.0.72175Fr.5,774.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.82000
Unit Price with VAT:Fr.1.96742