
BP0DA0650A7TR\250 | |
|---|---|
DigiKey Part Number | 478-BP0DA0650A7TR\250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BP0DA0650A7TR\250 |
Description | RF FILTER BAND PASS 650MHZ25 SMD |
Customer Reference | |
Detailed Description | 650MHz Center Frequency Band Pass RF Filter (Radio Frequency) 297MHz Bandwidth 2dB 25-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 650MHz Center | |
Bandwidth | 297MHz | |
Filter Type | Band Pass | |
Ripple | 1.5dB | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 25-SMD, No Lead | |
Size / Dimension | 0.402" L x 0.156" W (10.20mm x 3.97mm) | |
Height (Max) | 0.040" (1.02mm) |

