
BP1206A4600ANTR\500 | |
|---|---|
DigiKey Part Number | 478-BP1206A4600ANTR\500TR-ND - Tape & Reel (TR) 478-BP1206A4600ANTR\500CT-ND - Cut Tape (CT) 478-BP1206A4600ANTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP1206A4600ANTR\500 |
Description | RF FILTER BAND PASS 4.6GHZ 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.8GHz Bandwidth 1.1dB 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.6GHz Center | |
Bandwidth | 1.8GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.1dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.25000 | Fr.7.25 |
| 10 | Fr.5.91000 | Fr.59.10 |
| 25 | Fr.5.45040 | Fr.136.26 |
| 50 | Fr.5.12720 | Fr.256.36 |
| 100 | Fr.4.82300 | Fr.482.30 |
| 250 | Fr.4.44812 | Fr.1,112.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.4.18386 | Fr.2,091.93 |
| 1,000 | Fr.3.93499 | Fr.3,934.99 |
| 1,500 | Fr.3.92000 | Fr.5,880.00 |
| Unit Price without VAT: | Fr.7.25000 |
|---|---|
| Unit Price with VAT: | Fr.7.83725 |


