0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR70J105KT

DigiKey Part Number
478-KAM15AR70J105KTTR-ND - Tape & Reel (TR)
478-KAM15AR70J105KTCT-ND - Cut Tape (CT)
478-KAM15AR70J105KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR70J105KT
Description
0603 X7R 1UF10% 6.3V AEC-Q200
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,238
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.07400Fr.0.74
50Fr.0.05280Fr.2.64
100Fr.0.04610Fr.4.61
500Fr.0.03478Fr.17.39
1,000Fr.0.03132Fr.31.32
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02581Fr.103.24
8,000Fr.0.02387Fr.190.96
12,000Fr.0.02370Fr.284.40
20,000Fr.0.02261Fr.452.20
28,000Fr.0.02198Fr.615.44
40,000Fr.0.02139Fr.855.60
48,000Fr.0.02108Fr.1,011.84
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053