KGM05AR71C823KH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 107,275
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,552
Unit Price: Fr.0.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 32,403
Unit Price: Fr.0.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.09770
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.21418
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.24745
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.26427
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,611
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.01807

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00469
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 20,000
Unit Price: Fr.0.08000
Datasheet
0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C823KH

DigiKey Part Number
478-KGM05AR71C823KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71C823KH
Description
CAP CER 0.082UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C823KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06895Fr.689.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06895
Unit Price with VAT:Fr.0.07453