
KGM15ACG1C100KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1C100KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1C100KTCT-ND - Cut Tape (CT) 478-KGM15ACG1C100KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1C100KT |
Description | CAP CER 10PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1C100KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 50 | Fr.0.05820 | Fr.2.91 |
| 100 | Fr.0.05100 | Fr.5.10 |
| 500 | Fr.0.03868 | Fr.19.34 |
| 1,000 | Fr.0.03490 | Fr.34.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02984 | Fr.119.36 |
| 8,000 | Fr.0.02770 | Fr.221.60 |
| 12,000 | Fr.0.02663 | Fr.319.56 |
| 20,000 | Fr.0.02544 | Fr.508.80 |
| 28,000 | Fr.0.02475 | Fr.693.00 |
| 40,000 | Fr.0.02408 | Fr.963.20 |
| 48,000 | Fr.0.02376 | Fr.1,140.48 |
| 96,000 | Fr.0.02270 | Fr.2,179.20 |
| 100,000 | Fr.0.02264 | Fr.2,264.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

