0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C101JT

DigiKey Part Number
478-KGM15ACG1C101JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1C101JTCT-ND - Cut Tape (CT)
478-KGM15ACG1C101JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1C101JT
Description
CAP CER 100PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C101JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,195
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.08200Fr.0.82
50Fr.0.05760Fr.2.88
100Fr.0.05040Fr.5.04
500Fr.0.03822Fr.19.11
1,000Fr.0.03449Fr.34.49
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02947Fr.117.88
8,000Fr.0.02735Fr.218.80
12,000Fr.0.02629Fr.315.48
20,000Fr.0.02512Fr.502.40
28,000Fr.0.02443Fr.684.04
40,000Fr.0.02377Fr.950.80
48,000Fr.0.02346Fr.1,126.08
96,000Fr.0.02240Fr.2,150.40
100,000Fr.0.02235Fr.2,235.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134