0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H120JT

DigiKey Part Number
478-KGM15ACG1H120JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H120JTCT-ND - Cut Tape (CT)
478-KGM15ACG1H120JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H120JT
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H120JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68,981
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03500Fr.0.35
50Fr.0.02420Fr.1.21
100Fr.0.02080Fr.2.08
500Fr.0.01508Fr.7.54
1,000Fr.0.01333Fr.13.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.00791Fr.31.64
8,000Fr.0.00695Fr.55.60
12,000Fr.0.00691Fr.82.92
20,000Fr.0.00685Fr.137.00
28,000Fr.0.00682Fr.190.96
40,000Fr.0.00679Fr.271.60
48,000Fr.0.00677Fr.324.96
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648