1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H1R2CT

DigiKey Part Number
478-KGM15ACG1H1R2CTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H1R2CT-ND - Cut Tape (CT)
478-KGM15ACG1H1R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H1R2CT
Description
CAP CER 1.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H1R2CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603CRNPO9BN1R2YAGEO28,419311-3851-1-NDFr.0.08000Direct
CML0603C0G1R2CT50VStackpole Electronics Inc9,935738-CML0603C0G1R2CT50VCT-NDFr.0.08000Direct
CC0603BRNPO9BN1R2YAGEO56,649311-3825-1-NDFr.0.08000Upgrade
In-Stock: 14,073
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.08600Fr.0.86
50Fr.0.06080Fr.3.04
100Fr.0.05320Fr.5.32
500Fr.0.04044Fr.20.22
1,000Fr.0.03651Fr.36.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03065Fr.122.60
8,000Fr.0.02847Fr.227.76
12,000Fr.0.02738Fr.328.56
20,000Fr.0.02617Fr.523.40
28,000Fr.0.02546Fr.712.88
40,000Fr.0.02478Fr.991.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215