
KGM15ACG2A220KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A220KTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A220KTCT-ND - Cut Tape (CT) 478-KGM15ACG2A220KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A220KT |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A220KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 50 | Fr.0.04080 | Fr.2.04 |
| 100 | Fr.0.03540 | Fr.3.54 |
| 500 | Fr.0.02640 | Fr.13.20 |
| 1,000 | Fr.0.02362 | Fr.23.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01986 | Fr.79.44 |
| 8,000 | Fr.0.01798 | Fr.143.84 |
| 12,000 | Fr.0.01746 | Fr.209.52 |
| 20,000 | Fr.0.01663 | Fr.332.60 |
| 28,000 | Fr.0.01612 | Fr.451.36 |
| 40,000 | Fr.0.01563 | Fr.625.20 |
| 48,000 | Fr.0.01540 | Fr.739.20 |
| 96,000 | Fr.0.01535 | Fr.1,473.60 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

