
KGM15AR71H223MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H223MTTR-ND - Tape & Reel (TR) 478-KGM15AR71H223MTCT-ND - Cut Tape (CT) 478-KGM15AR71H223MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H223MT |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H223MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.11200 | Fr.1.12 |
| 50 | Fr.0.08040 | Fr.4.02 |
| 100 | Fr.0.07080 | Fr.7.08 |
| 500 | Fr.0.05468 | Fr.27.34 |
| 1,000 | Fr.0.04973 | Fr.49.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04314 | Fr.172.56 |
| 8,000 | Fr.0.04032 | Fr.322.56 |
| 12,000 | Fr.0.03891 | Fr.466.92 |
| 20,000 | Fr.0.03735 | Fr.747.00 |
| 28,000 | Fr.0.03644 | Fr.1,020.32 |
| 40,000 | Fr.0.03556 | Fr.1,422.40 |
| 48,000 | Fr.0.03514 | Fr.1,686.72 |
| 96,000 | Fr.0.03374 | Fr.3,239.04 |
| 100,000 | Fr.0.03367 | Fr.3,367.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

