KGM15BR50J105KM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5,367
Unit Price: Fr.0.11000
Datasheet

Direct


KEMET
In Stock: 40,948
Unit Price: Fr.0.08000
Datasheet

Direct


YAGEO
In Stock: 58,912
Unit Price: Fr.0.08000
Datasheet

Direct


YAGEO
In Stock: 10,205
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.00695
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8,000
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04564
Datasheet
0603ZD105KAT4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR50J105KM

DigiKey Part Number
478-KGM15BR50J105KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15BR50J105KM
Description
CAP CER 1UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR50J105KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01845Fr.276.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01845
Unit Price with VAT:Fr.0.01994