
KGM15BR51A224KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR51A224KTTR-ND - Tape & Reel (TR) 478-KGM15BR51A224KTCT-ND - Cut Tape (CT) 478-KGM15BR51A224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51A224KT |
Description | CAP CER 0.22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51A224KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.16600 | Fr.1.66 |
| 50 | Fr.0.12240 | Fr.6.12 |
| 100 | Fr.0.10880 | Fr.10.88 |
| 500 | Fr.0.08596 | Fr.42.98 |
| 1,000 | Fr.0.07891 | Fr.78.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06970 | Fr.278.80 |
| 8,000 | Fr.0.06570 | Fr.525.60 |
| 12,000 | Fr.0.06369 | Fr.764.28 |
| 20,000 | Fr.0.06147 | Fr.1,229.40 |
| 28,000 | Fr.0.06017 | Fr.1,684.76 |
| 40,000 | Fr.0.05892 | Fr.2,356.80 |
| 48,000 | Fr.0.05833 | Fr.2,799.84 |
| 96,000 | Fr.0.05633 | Fr.5,407.68 |
| 100,000 | Fr.0.05622 | Fr.5,622.00 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

