1206DD105KAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR51H475MU

DigiKey Part Number
478-KGM31AR51H475MUTR-ND - Tape & Reel (TR)
478-KGM31AR51H475MUCT-ND - Cut Tape (CT)
478-KGM31AR51H475MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR51H475MU
Description
CAP CER 4.7UF 50V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR51H475MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,775
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.17800Fr.1.78
50Fr.0.13140Fr.6.57
100Fr.0.11700Fr.11.70
500Fr.0.09276Fr.46.38
1,000Fr.0.08526Fr.85.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.26313Fr.526.26
4,000Fr.0.25098Fr.1,003.92
6,000Fr.0.24490Fr.1,469.40
10,000Fr.0.23815Fr.2,381.50
14,000Fr.0.23420Fr.3,278.80
20,000Fr.0.23041Fr.4,608.20
24,000Fr.0.22861Fr.5,486.64
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430