KGM31BR71E333JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,685
Unit Price: Fr.0.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,139
Unit Price: Fr.0.25000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.21969
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.06948
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.06119
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.21969
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.21969
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.21969
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.1.95951
Datasheet

Upgrade


KEMET
In Stock: 3,296
Unit Price: Fr.1.07000
Datasheet

Upgrade


KEMET
In Stock: 2,830
Unit Price: Fr.0.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.32866
Datasheet

Upgrade


KEMET
In Stock: 3,544
Unit Price: Fr.1.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.34783
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71E333JT

DigiKey Part Number
478-KGM31BR71E333JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71E333JT
Description
CAP CER 0.033UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71E333JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05405Fr.216.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05405
Unit Price with VAT:Fr.0.05843