
QB0603B25EST\500 | |
|---|---|
DigiKey Part Number | 478-QB0603B25EST\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QB0603B25EST\500 |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 1.52mm x 0.76mm Rectangular |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer KYOCERA AVX | Outline 1.52mm x 0.76mm |
Series | Thickness 0.0025" (0.064mm) |
Packaging Tape & Reel (TR) | Material Beryllium Oxide |
Part Status Active | Thermal Resistivity 13°C/W, 20°C/W |
Usage Heat Transfer | Thermal Conductivity 50W/m-K, 76W/m-K |
Type Thermal Bridge Jumper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.67952 | Fr.839.76 |
| Unit Price without VAT: | Fr.1.67952 |
|---|---|
| Unit Price with VAT: | Fr.1.81556 |

